Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
899-MT5600SMI-92R2
Manufacturer Part #:

MT5600SMI-92.R2

Manufacturer:

Description: Dial Up Modules V.92 Serial Data/Fax - 5V
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Multi-Tech Systems
Product Category: Dial Up Modules
RoHS: RoHS Compliant Details
Product: Data / Fax Modems
Maximum Data Rate: 56 Kbps
Memory Type: ROM
Interface Type: UART
Operating Supply Voltage: 5 V
Operating Supply Current: 117 mA
Power Consumption: 580 mW
Maximum Operating Temperature: + 70 C
Dimensions: 64.5 mm x 26.5 mm
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 50
Multiples: 50
Pricing (USD)
  50: $40.14
  100: $39.13
Possible Replacement
Manufacturer:

Multi-Tech Systems

Manufacturer Part #:
Description:
Dial Up Modules V.92 Serial Data/ V.17 Fax-5V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6LR61XWA
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
2272
Anti-Static Control Products Economy Strap w/Cord
3M Electronic Specialty
1: $10.61
LPT46
Linear and Switching Power Supplies 40W +5/+24/+12 ...
Emerson / Astec Power
1: $48.21
LR6XWA
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
TTL-232R-3V3-PCB
Interface Modules USB Embeded Serial Conv 3V3 PCB ...
FTDI
1: $15.00
MAX6126AASA50+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $6.60
7232-5
Screws & Fasteners JACK SCREW .625
Keystone Electronics
1: $0.58
PE0S0DZXC
AC Power Entry Modules 10A DUAL FUSE HORIZONTAL MO ...
TE Connectivity / Corcom
1: $44.16
HLMP-4000
Standard LEDs - Through Hole Green/Red Diffused 56 ...
Avago Technologies
1: $0.53
BPY 62-3/4
Phototransistors PHOTODIODE
OSRAM Opto Semiconductors
1: $2.22
EEU-FR1C102LB
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.32
EEU-FR1E102
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.91
D6R90 F1 LFS
Pushbutton Switches ROUND BLACK
C&K Components
1: $0.99
3079 BK005
Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $75.95
24-7068-6403
Solder LEAD FREE .031 DIA 1LB SPOOL
Kester
1: $111.75
UHV1V102MHD
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Nichicon
1: $0.71
SN75468N
Transistors Darlington High V Darlington
Texas Instruments
1: $0.62
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
UPT2D681MRD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $4.58
273-5.62K-RC
Metal Film Resistors - Through Hole 5.62Kohms 1% 5 ...
Xicon
1: $0.14

105276503 6822499745-9999-6false