Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
899-CASMA-MMCX-1
Manufacturer Part #:

CASMA-MMCX-1

Manufacturer:

Description: Coaxial Cables SMA-to-MMCX Coax RF Cable 6"
Silverlight Page 58, Mouser Enhanced Catalog
PDF Page 58, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Multi-Tech Systems
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.80
  25: $13.42
  50: $13.14
  100: $12.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F5437AIPN
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $10.68
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $3.85
B32676E6405K
Film Capacitors 4.0uF 630volts 10% 37.5mmL/S 1.0mm ...
EPCOS
1: $6.35
C2012X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.44
MCF51AC256ACLKE
32-bit Microcontrollers - MCU 256K FLASH, 32K RAM ...
Freescale Semiconductor
1: $8.75
STM8S-DISCOVERY
Development Boards & Kits - Other Processors 16K C ...
STMicroelectronics
1: $9.60
ANT-2.4-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $5.18
ESD0P2RF-02LRH E6327
TVS Diodes - Transient Voltage Suppressors Bi-dire ...
Infineon Technologies
1: $0.40
C1608X5R0J106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.12
KMT221NGHFLFS
Tactile Switches .5V 1.6N SPST NO SMT Top Actuated
C&K Components
1: $0.48
J0026D01BNL
Ethernet & Telecom Connectors FILTERED CONN
Pulse
1: $8.27
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.53
SML-LX0603IW-TR
Standard LEDs - SMD Hi-Int Red, 635nm 2V, 14mcd
Lumex
1: $0.15
ANCF2-10HRA
Antennas 850/1900 MHz Hinged Antenna 4"
Multi-Tech Systems
1: $9.14
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
CARSMA-UFL-1
RF Cable Assemblies Reverse SMA-to-UFL Coax RF Cab ...
Multi-Tech Systems
1: $7.84
CARSMA-MMCX-10
RF Cable Assemblies Reverse SMA-to-MMCX Coax RF Ca ...
Multi-Tech Systems
1: $13.29

000000001