Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
899-ANQB-10HRA
Manufacturer Part #:

ANQB-10HRA

Manufacturer:

Description:
Antennas 850/900/1800/1900MHz Hinged Antenna 7"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Multi-Tech Systems
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Multi-Tech Systems
Technology Type: Hinged Antenna
Frequency: 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Dimensions: 7 in L
Length: 7 in
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RUEF090 Resettable Fuses - PPTC 8,292
ERJ-3GEYJ103V Thick Film Resistors - SMD 722,535
Real Time Availability
Not Available
Pricing (USD)

161858062