|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
548-BU-75K
Manufacturer Part #:

BU-75K

Manufacturer:

Description:
Test Clips Silver/Black Kelvin Steel Clip 10 Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mueller Electric
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: Mueller Electric
Color: Black
Contact Material: Silver
Current Rating: 10 A
Description/Function: Kelvin clip
Features: Electrically isolated jaws
Insulation Material: Nylon
Jaw Opening: 0.313 in
Length: 1.625 in
Product: Kelvin Clips
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,312,988
CY7C68013A-56LTXC 8-bit Microcontrollers - MCU 1,933
1565917-4 DIMM Connectors 2,841
3-6318490-6 Board to Board & Mezzanine Connectors 2,304
DF13-2630SCFA Headers & Wire Housings 76,599
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,607
108-0903-001 Test Plugs & Test Jacks 29,841
M85049/38-9A Circular MIL Spec Strain Reliefs & Adapters 2
M39029/32-248 Circular MIL Spec Contacts 390
Real Time Availability
Stock:
221 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.37
100:
$10.68
500:
$9.93
$9.14

To add to a project, please Log In.

108623895 111427401 114179602 150670586 195611129 190230012