|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
108-MS550A
Manufacturer Part #:

108-MS550A

Manufacturer:

Description:
Toggle Switches TOGLE MDGT SPDT SLV
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Toggle Switches
RoHS: No
Contact Form: SPDT
Switch Function: ON - ON
Mounting Style: Panel
Termination Style: Solder Lug
Voltage Rating AC: 125 V
Bushing Size: M6
Brand: Mountain Switch
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Gold
Mounting Type: Bushing
Packaging: Bulk
Series: 108
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS229 Phone Connectors 13,652
1546306-4 Barrier Terminal Blocks 1,735
SF17020F-0302-21R-L Pushbutton Switches 1,201
2N3904BU Bipolar Transistors - BJT 50,071
1N4148TR Diodes - General Purpose, Power, Switching 54,298
L7815ACV Linear Voltage Regulators 2,853
RV24BF-10-15R1-A100K Potentiometers 1,217
RV24AF-10-15R1-A100K-3 Potentiometers 2,359
RV24AF-10-15R1-A50K-3 Potentiometers 601
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.15
50:
$2.09
100:
$2.03
500:
$1.97
$1.80
$1.71
$1.63

To add to a project, please Log In.

171030384 167387259