Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
108-1MD1T2B3M1QE-EVX
Manufacturer Part #:

108-1MD1T2B3M1QE-EVX

Manufacturer:

Description:
Toggle Switches SWITCH TOGGLE DPDT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: DPDT
Switch Function: ON - ON
Voltage Rating AC: 120 V
Termination Style: Solder Lug
Mounting Style: Panel
Bushing Size: 1/4-40
Brand: Mountain Switch
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Silver
Mounting Type: Bushing
Series: 108
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4757 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.55
  50: $1.79
  100: $1.66
  500: $1.60
  1,000: $1.34
  2,000: $1.28
  5,000: $1.22
  10,000: $1.15
  25,000: Quote

To add to a project, please Log In.

165583196 133639882 167387259 171030384 189371948