|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
108-1M41T1B1M1QE-EVX
Manufacturer Part #:

108-1M41T1B1M1QE-EVX

Manufacturer:

Description:
Toggle Switches SWITCH TOGGLE 4PDT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: 4PDT
Switch Function: ON - ON
Mounting Style: Panel
Termination Style: Solder Lug
Voltage Rating AC: 120 V
Bushing Size: 1/4-40
Brand: Mountain Switch
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Silver
Life: 40000 Cycles
Mounting Type: Bushing
Packaging: Bulk
Series: 108
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FD-LX XLR Connectors 1,716
NC3MD-LX XLR Connectors 2,739
NMJ6HC-S Phone Connectors 1,111
6100.3200 AC Power Entry Modules 456
UCS2V101MHD Aluminum Electrolytic Capacitors - Leaded 867
PR02000201003JR500 Metal Film Resistors - Through Hole 16,833
5007E Knobs & Dials 201
2M1-DP1-T1-B1-M1QE Toggle Switches 218
ECW-FD2W475JB Film Capacitors 358
Real Time Availability
Stock:
492 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.74
50:
$4.72
100:
$4.38
500:
$3.66
$3.54
$3.37

To add to a project, please Log In.

133639882 148847885 171030384 189371948 165583196 167387259