Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
108-1AS2T2220-EVX
Manufacturer Part #:

108-1AS2T2220-EVX

Manufacturer:

Description:
Toggle Switches SPDT ON-(ON) PC
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Termination Style: Solder Lug
Mounting Style: Panel
Brand: Mountain Switch
Actuator: Paddle
Terminal Seal: Sealed
Mounting Type: Bushing
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

167387259 171030384