Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
108-1AD3T2225-EVX
Manufacturer Part #:

108-1AD3T2225-EVX

Manufacturer:

Description: Toggle Switches DPDT ON-OFF-ON PC
Silverlight Page 1,880, Mouser Enhanced Catalog
PDF Page 1,880, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: DPDT
Switch Function: ON - OFF - ON
Termination Style: Solder Lug
Mounting Style: Panel
Terminal Seal: Epoxy
Illumination: Not Illuminated
Actuator: Lever
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
262 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.12
  50: $3.44
  100: $3.12
  500: $2.84
  1,000: $2.40
  2,000: $2.21
  5,000: $2.03
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN75176BP
RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
AT27C010-70PU
EPROM 1Mb (128Kx8) OTP 5V 70ns
Atmel
1: $2.54
W57-XB7A4A10-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $2.06
W57-XB7A4A10-5
Circuit Breakers 5A PUSH TO RESET
TE Connectivity / P&B
1: $2.03
UPM1C102MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.24
MAX500ACPE+
Digital to Analog Converters - DAC 8-Bit 4Ch Preci ...
Maxim Integrated
1: $20.35
UVR1C471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 16 ...
Nichicon
1: $0.13
0313008.HXP
Fuses 250V 8A Slo-Blo
Littelfuse
1: $0.93
108-1AS3T2221-EVX
Toggle Switches SPDT ON-OFF-ON PC
Mountain Switch
1: $3.29
1825373-2
IC & Component Sockets DIP .3CL 08P S&F CFRM BZ/AU
TE Connectivity
1: $0.49
2108-P
Chemicals CONFORMAL COATING 1 PINT GLASS BOTTLE
Techspray
1: $27.07
561-K6.25
Standoffs & Spacers .250 STD SPACER
Eagle Plastic Devices
1: $0.16
108-1AD3T1177-EVX
Toggle Switches DPDT ON-OFF-ON SOLDR
Mountain Switch
1: $4.12
M2T13SA5W13
Toggle Switches ON-OFF-ON .500 BAT .460 BRACKET PC ...
NKK Switches
1: $5.06
9600
Mounting Hardware .250 4-40 Steel Hex Machine Scre ...
Keystone Electronics
1: $0.10
1/3AA-150
NiCd - Nickel Cadmium Battery 1/3AA 150mAh
Unspecified
1: $1.48

171030384