Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
108-0042-EVX
Manufacturer Part #:

108-0042-EVX

Manufacturer:

Description: Toggle Switches SPDT ON-ON
Silverlight Page 1,881, Mouser Enhanced Catalog
PDF Page 1,881, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - ON
Voltage Rating AC: 120 V
Termination Style: Solder Pin
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Lever
Bushing Size: 10-48
Series: 108
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,016 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  50: $1.99
  100: $1.91
  500: $1.83
  1,000: $1.38
  2,000: $1.26
  5,000: $1.19
  10,000: $1.15
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
SFH 484
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DE ...
OSRAM Opto Semiconductors
1: $0.61
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
450-2034-GRX
Knobs & Dials BLACK .59"D X .55"H
1: $0.77
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
108-0044-EVX
Toggle Switches SPDT ON-OFF-ON
Mountain Switch
1: $3.27
ECA-1EM101
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.25
TL082CN
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.49
MFS1/4DCT52R1001F
Metal Film Resistors - Through Hole 1/4W 1K ohm 1%
KOA Speer
1: $0.06
67997-410HLF
Headers & Wire Housings 10 POSITION DBL. ROW
FCI
1: $0.24
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
CF1/4C103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.15
UMT1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.24
K104M15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
12BH382A-GR
Battery Holders, Snaps & Contacts 8 AA CELLS
Eagle Plastic Devices
1: $1.36
ECE-A1EKA100
Aluminum Electrolytic Capacitors - Leaded 10uF 25V
Panasonic Electronic Components
1: $0.07

171030384