Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
108-0004-EVX
Manufacturer Part #:

108-0004-EVX

Manufacturer:

Description: Toggle Switches DPDT ON-OFF-(ON)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Toggle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: DPDT
Switch Function: ON - OFF - (ON)
Voltage Rating AC: 120 V
Termination Style: Solder Lug
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Lever
Bushing Size: 1/4-40
Series: 108
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
268 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 268 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.22
  50: $2.98
  100: $2.81
  500: $2.69
  1,000: $2.49
  2,000: $2.35
  5,000: $2.12
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
NHD-0216K1Z-NSPG-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.10
NRJ-NUT-B
Plastic Hardware PLASTIC NUT
REAN / Neutrik
1: $0.14
MKT1817422065
Film Capacitors 0.22uF 63V 10%
Vishay/Roederstein
1: $0.64
3801/20-100
Flat Cables .050" 20C ROUND 100' GRAY 26AWG STRAND ...
3M Electronic Solutions Division
1: $46.28
NJM7812FA
Linear Regulators - Standard 12V 1.5A 3 Terminal
NJR
1: $0.75
C2012X7R1C334KT/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33000 ...
TDK
1: $0.30
TLHB4200
Standard LEDs - Through Hole Blue Tinted Non-Diff
Vishay Semiconductors
1: $0.56
140-CC501B103K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
LF347N
Operational Amplifiers - Op Amps Quad Wideband JFE ...
STMicroelectronics
1: $0.79
T491A106M016AT
Tantalum Capacitors - Solid SMD 10.0uF 16volt 20%
Kemet
1: $0.41
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
MW22B-10-2K
Precision Potentiometers 2W 2Kohms 5%
ETI Systems
1: $13.07
NJM7912FA
Linear Regulators - Standard -12V 1.5A 3 Terminal
NJR
1: $0.79
108-2MS1T2B3M1QE-EVX
Toggle Switches SPDT ON-ON SOLDER
Mountain Switch
1: $2.79
450-AE141
Knobs & Dials RIBBED .55 D T18 BK
Eagle Plastic Devices
1: $0.60
ECQ-E2683JF
Film Capacitors 250DC 0.068uF 5% L/S =5mm
Panasonic Electronic Components
1: $0.52
260-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 5%
Xicon
5000: $0.00
292-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1.0KOHMS 1%
Xicon
5000: $0.00
R1966ABLKBLKEFGRN
Rocker Switches & Paddle Switches SPST OFF-ON QC 1 ...
E-Switch
1: $3.24

171030384