Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-6610
Manufacturer Part #:

107-6610

Manufacturer:

Description: Pushbutton Switches BLACK CAP RED LED
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Pushbutton Switches
RoHS: No
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 1 A
Voltage Rating AC: 125 V
Mounting Style: Through Hole
Illumination: Illuminated
Illumination Color: Red
Termination Style: Solder
Actuator: Rectangular
Series: 107
Factory Pack Quantity: 100
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1
Pricing (USD)
  1,000: $3.17
  2,000: $2.88
  3,000: $2.62
  4,000: $2.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F6527-I/PT
8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/ ...
Microchip Technology
1: $7.95
MSR516NR
Audio Indicators & Alerts CONSTANT, 5-16VDC XLOUD, ...
Mallory Sonalert
1: $4.90
G17S1500110EU
D-Sub Standard Connectors 15P RECPT SOLDER CUP FIX ...
Amphenol Commercial Products
1: $0.98
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
B45196H3106M109
Tantalum Capacitors - Solid SMD 16volts 10uF 20%
Kemet
1: $0.52
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
ULN2003ADR
Transistors Darlington Darlington
Texas Instruments
1: $0.57
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.23
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
LMC020CTP
LED Light Pipes Light Pipe Clear Micro Series 0.20 ...
VCC
1: $0.41
S1B-13-F
Rectifiers 100V 1A
Diodes Inc.
1: $0.56
JB15LPC-JC
Tactile Switches SPST ILLUM RED
NKK Switches
1: $3.22
MTA106D
Toggle Switches SPDT ON-NONE-ON BAT LUG TOGGLE SWI ...
TE Connectivity / Alcoswitch
1: $6.50
5745563-3
D-Sub Tools & Hardware F SRWLKS MTL/PL CHR
TE Connectivity / AMP
1: $2.63
TNPW080510K0BEEN
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.52
MCP602-I/SN
Operational Amplifiers - Op Amps Dual 2.7V
Microchip Technology
1: $0.62
101-TS5511T26002B-EV
Tactile Switches 6x6 260gf BLUE LED
Mountain Switch
1: $2.51
172-0043
Cable Assemblies DUAL RCA/DUAL RCA 3'
Kobiconn
1: $4.57
107-6612
Pushbutton Switches BLACK CAP GREEN LED
Mountain Switch
1: $2.81

171030384 167387259