Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-3029-EVX
Manufacturer Part #:

107-3029-EVX

Manufacturer:

Description: Pushbutton Switches SPST OFF-(ON)
Silverlight Page 1,861, Mouser Enhanced Catalog
PDF Page 1,861, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Pushbutton Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPST
Switch Function: OFF - (ON)
Current Rating: 3 A
Voltage Rating AC: 125 V
Mounting Style: Panel
Illumination: Not Illuminated
Termination Style: Solder
Actuator: Plunger, with Cap
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
874 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.51
  50: $3.38
  100: $3.32
  500: $3.26
  1,000: $3.12
  2,000: $2.84
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA4277UA/2K5
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $8.66
AT89C55WD-24PU
8-bit Microcontrollers - MCU 20K FLASH - 24MHZ IND ...
Atmel
1: $2.58
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
105-0303-001
Test Plugs & Test Jacks TIP PLUG BLACK SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.99
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
429-7216-RC
Transformers Audio & Signal METAL PIN BOBBIN
Xicon
1: $4.94
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
10PP422
Pushbutton Switches BLK BODY RND RED CAP
Mountain Switch
1: $3.01
103-1323-EVX
Pushbutton Switches BLK BODY BLK RN CAP
Mountain Switch
1: $2.34
10PA323
Pushbutton Switches BLK BODY RND BLK CAP
Mountain Switch
1: $3.26
10PP423
Pushbutton Switches BLK BODY RND BLK CAP
Mountain Switch
1: $3.01
T18101KT10
Trimmer Resistors - Through Hole 3/4" H/ADJ 100
Vishay/Sfernice
1: $1.25
DME6S47K-F
Film Capacitors DME 630V.047
Cornell Dubilier
1: $0.75
R13-40A-05-BB
Pushbutton Switches SPST OFF-(ON) BLACK
Shin Chin
1: $1.44
CM5-125 BLACK Kit
Enclosures, Boxes, & Cases KIT 5.2 x 5.1 x 1.5
PacTec
1: $10.21
104-0043-EVX
Pushbutton Switches BLACK OFF-(ON)
Mountain Switch
1: $1.87

171030384