|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
107-3013-EVX
Manufacturer Part #:

107-3013-EVX

Manufacturer:

Description:
Pushbutton Switches OFF-(ON) SPST SOLDER
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Pushbutton Switches
RoHS: RoHS Compliant By Exemption Details
Mounting Style: Through Hole
Contact Form: SPST
Switch Function: OFF - (ON)
Voltage Rating AC: 20 V
Voltage Rating DC: 20 VDC
Power Rating: 0.4 VA
Termination Style: Solder Pin
Contact Plating: Gold
Brand: Mountain Switch
Actuator: Plunger
Housing Material: Nylon, Glass Filled
Series: 107
Factory Pack Quantity: 100
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

133639882 171030384 189371948 167387259