Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-3007-EVX
Manufacturer Part #:

107-3007-EVX

Manufacturer:

Description: Pushbutton Switches ON-(ON) SPDT Solder
Silverlight Page 1,850, Mouser Enhanced Catalog
PDF Page 1,850, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Pushbutton Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - (ON)
Current Rating: 50 mA
Voltage Rating DC: 12 V
Mounting Style: Panel
Termination Style: Solder
Contact Plating: Silver
Actuator: Plunger
Housing Material: Stainless Steel
Series: 107
Factory Pack Quantity: 25
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.71
  50: $3.09
  100: $2.81
  500: $2.55
  1,000: $2.35
  2,000: $2.30
  5,000: $2.24
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2511DGN
Hot Swap & Power Distribution Charging Port Cntrlr ...
Texas Instruments
1: $2.67
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
90156-0156
Headers & Wire Housings 2.54MM CGRIDIII HSG 16P SR ...
Molex
1: $3.84
130244-0204
Photovoltaic Connectors PIN HSG ASSY SOLAR DC CONN ...
Molex
1: $5.28
BS-21-6-P
Terminals FLG FORK 22-18 AWG 6
3M Electronic Specialty
1: $0.17
PIC12F683-I/SN
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.36
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
130244-0203
Photovoltaic Connectors SCKT HSG ASSY SOLAR DC CON ...
Molex
1: $5.08
1551KBK
Enclosures, Boxes, & Cases 3.15 x 1.58 x 0.79 Blac ...
Hammond Manufacturing
1: $2.60
634
Mounting Hardware THRD BRKT BRS N PL
Keystone Electronics
1: $0.51
2005G1KIT
Heavy Duty Power Connectors SHORT HSG 0.8MM PNL W/ ...
Anderson Power Products
1: $10.36
2002g1-bk
Heavy Duty Power Connectors SAF-D-GRD RECEPT HSG 0 ...
Anderson Power Products
1: $2.09
EEU-FM1A101
Aluminum Electrolytic Capacitors - Leaded 100UF 10 ...
Panasonic Electronic Components
1: $0.10
MRA4004T3G
Rectifiers 400V 1A Standard
ON Semiconductor
1: $0.28
BC807-25,215
Transistors Bipolar - BJT PNP45V 500mA
NXP Semiconductors
1: $0.13
CP1-12V
Automotive Relays 20A 12VDC 1 FORM C PCB
Panasonic Electric Works
1: $2.63
RTF5010
LED Mounting Hardware 5MM LED HOUSING BLACK NYLON ...
Kingbright
1: $0.35
SMAZ20-13-F
Zener Diodes 20V 1W
Diodes Inc.
1: $0.53
350761-4
Pin & Socket Connectors 4 POS STD TAIL SOC
TE Connectivity / AMP
1: $0.62

171030384