Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-2007-EV
Manufacturer Part #:

107-2007-EV

Manufacturer:

Description: Vibration & Tilt Sensors ROLLING BALL TLT SWT
Silverlight Page 2,083, Mouser Enhanced Catalog
PDF Page 2,083, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Vibration & Tilt Sensors
RoHS: RoHS Compliant Details
Operating Angle: 30 deg
Mounting Style: Horizontal
Packaging: Bulk
Contact Rating: 6 mA at 24 VDC
Output Type: SPST
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,655 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  50: $1.52
  100: $1.38
  500: $1.25
  1,000: $1.15
  2,000: $1.06
  5,000: $0.97
  10,000: $0.90
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
V7-1B17D8-263
Basic / Snap Action Switches 11 A @ 277 VAC Simult ...
Honeywell
1: $3.37
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
RB-231X2
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.36
TM1000
Tilt Switches Tilt switch
E-Switch
1: $0.77
296UD102B1N
Potentiometers 1Kohms 20% PC Formed to Rear
CTS Electronic Components
1: $1.52
84-6
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.44
103-0132-EVX
Toggle Switches ON-OFF TOGGLE SWITCH
Mountain Switch
1: $2.60
3053 GR001
Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL GREEN
Alpha Wire
1: $134.11
107-2001-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2005-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2006-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
GRS-4023A-1300
Rocker Switches & Paddle Switches DPDT BLK ON-OFF- ...
CW Industries
1: $2.50
107-2008-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2010-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $2.72
CF1/4C200J
Carbon Film Resistors - Through Hole 20ohms 5%
KOA Speer
1: $0.15
RB-220-07A R
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.04
107-2009-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.82
RBS170100
Vibration & Tilt Sensors CONTACT TLT SENSOR
OncQue
1008: $1.31

199205365 126916482 113492520 144949695 131095164