Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-2004-EV
Manufacturer Part #:

107-2004-EV

Manufacturer:

Description: Vibration & Tilt Sensors ROLLING BALL TLT SWT
Silverlight Page 2,083, Mouser Enhanced Catalog
PDF Page 2,083, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Vibration & Tilt Sensors
RoHS: RoHS Compliant Details
Operating Angle: 30 deg
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
825 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.51
  50: $1.26
  100: $1.14
  500: $1.04
  1,000: $0.99
  2,000: $0.91
  5,000: $0.84
  10,000: $0.77
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRV2603RUNR
Motor / Motion / Ignition Controllers & Drivers Ha ...
Texas Instruments
1: $1.70
GW DASPA1.EC-GUHQ-5R8T-1
High Power LEDs - White White 3000K 84 CRI, 29.5lm
OSRAM Opto Semiconductors
1: $0.62
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
RGF1J
Rectifiers 600V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
ANT-2.4-WRT-UFL
Antennas 2.4GHz Compact Ant. UFL Connector
Linx Technologies
1: $13.26
SN65LBC173AD
RS-485 Interface IC Quad LP Diff
Texas Instruments
1: $4.10
ATMEGA2561V-8MU
8-bit Microcontrollers - MCU AVR 256K FLASH 4K EE ...
Atmel
214: $10.09
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
SN75C3232PWR
RS-232 Interface IC 3-5.5V 2 Ch Compat Line Drvr/R ...
Texas Instruments
1: $2.19
107-2007-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.82
107-2006-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2003-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2010-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $2.72
107-2008-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2005-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2001-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2002-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.18

144949695 113492520 131095164 126916482