Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-2002-EV
Manufacturer Part #:

107-2002-EV

Manufacturer:

Description: Vibration & Tilt Sensors ROLLING BALL TLT SWT
Silverlight Page 2,083, Mouser Enhanced Catalog
PDF Page 2,083, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Vibration & Tilt Sensors
RoHS: RoHS Compliant Details
Operating Angle: 30 deg
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  50: $0.98
  100: $0.89
  500: $0.81
  1,000: $0.75
  2,000: $0.69
  5,000: $0.63
  10,000: $0.58
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $5.25
RB-231X2
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.54
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
TM1000
Tilt Switches Tilt switch
E-Switch
1: $0.77
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
107-2003-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2004-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2005-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2010-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $2.72
107-2008-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2001-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2006-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
122-2520-GR
Battery Holders, Snaps & Contacts 20MM THRU HOLE B ...
Eagle Plastic Devices
1: $0.91
P120PK-F20BR5K
Potentiometers PCB MOUNT - ROTARY POTENTIOMETER 5K ...
BI Technologies / TT electronics
1: $0.25
RB-220-07A R
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.18
12BH331-R-GR
Battery Holders, Snaps & Contacts 3XAA 6" LDS W/RI ...
Eagle Plastic Devices
1: $1.27

144949695 142336017 131095164 113492520 126916482