Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-2001-EV
Manufacturer Part #:

107-2001-EV

Manufacturer:

Description: Vibration & Tilt Sensors ROLLING BALL TLT SWT
Silverlight Page 2,083, Mouser Enhanced Catalog
PDF Page 2,083, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Vibration & Tilt Sensors
RoHS: RoHS Compliant Details
Operating Angle: 30 deg
Mounting Style: Horizontal
Contact Rating: 6 mA at 24 VDC
Output Type: SPST
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
729 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.51
  50: $1.26
  100: $1.14
  500: $1.04
  1,000: $0.99
  2,000: $0.91
  5,000: $0.84
  10,000: $0.77
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
LP2950-33LPRE3
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.25
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
C503B-BAS-CY0C0462
Standard LEDs - Through Hole 15DG BL STNDOF HI BRT ...
Cree, Inc.
1: $0.19
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
TM1000
Tilt Switches Tilt switch
E-Switch
1: $0.77
107-2007-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.82
107-2010-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $2.72
107-2006-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
12BH431-GR
Battery Holders, Snaps & Contacts 3 AAA CELLS W/6" ...
Eagle Plastic Devices
1: $0.94
107-2008-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2005-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2004-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
021702.5HXP
Fuses 250V 2.5A Fast Acting
Littelfuse
1: $0.22
C513A-WSN-CV0Y0152
Standard LEDs - Through Hole 55DG C-WT NOSTNDOF BR ...
Cree, Inc.
1: $0.22
107-2002-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.18
RB-220-07A R
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.04
107-2009-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.82

144949695 199205365 113492520 131095164 126916482