Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
106-TII9-EV
Manufacturer Part #:

106-TII9-EV

Manufacturer:

Description: DIP Switches / SIP Switches RAISED ACT 9 POS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 9
Switch Type: DIP
Actuator: Slide
Terminal Pitch: 2.54 mm
Termination Style: Through Hole
Current Rating: 25 mA
Voltage Rating DC: 50 V
Operating Temperature Range: - 20 C to + 85 C
Contact Rating: 25 mA
Packaging: Tube
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
491 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 491 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.77
  50: $1.67
  100: $1.58
  500: $1.46
  1,000: $1.41
  2,000: $1.18
  5,000: $1.09
  10,000: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AP
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $20.38
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
1725685
Fixed Terminal Blocks 5P 2.54mm 90DEG
Phoenix Contact
1: $3.02
1725753
Fixed Terminal Blocks 12P 2.54mm 90DEG
Phoenix Contact
1: $7.28
SJ-5027 (BLACK)
Mounting Hardware HEMISPHERE BLK
3M Electronic Specialty
1: $0.30
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $1.82
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
175-6-240P
Thermal Interface Products TO-220 .006" KAPTON
Wakefield
1: $0.56
637-10ABP
Heat Sinks TO-220 VERT MT 1"
Wakefield
1: $1.49
SN74AC74DR
Flip Flops Dual Pos Edge Trig
Texas Instruments
1: $0.25
78229-102HLF
Headers & Wire Housings BERGSTIK RETENTIVE LEG
FCI
1: $0.18
C320C104J1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 1 ...
Kemet
1: $1.06
T93YA101JT20
Trimmer Resistors - Through Hole 100U 5%
Vishay/Sprague
1: $1.41
EXC-ELSA35V
EMI Filter Beads, Chokes & Arrays 50 OHM AXIAL BEA ...
Panasonic Electronic Components
1: $0.27
UKZ1H471MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.48
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
FKP2D004701D00HSSD
Film Capacitors 100V 470pF 2.5%
WIMA
1: $0.38
FKP2D006801D00HSSD
Film Capacitors 100V 680pF 5%
WIMA
1: $0.38

171030384