Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
103-7014-EVX
Manufacturer Part #:

103-7014-EVX

Manufacturer:

Description: Rocker Switches & Paddle Switches ON-ON SPDT Right
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 V
Actuator: Paddle
Color: Black
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 5 A at 120 V
Housing Material: Stainless steel
Operating Temperature Range: - 30 C to + 85 C
Factory Pack Quantity: 54
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
380 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 380 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.54
  50: $3.78
  100: $3.44
  500: $3.13
  1,000: $2.87
  2,000: $2.80
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS320F28069PNT
32-bit Microcontrollers - MCU PICCOLO MCU
Texas Instruments
1: $15.62
103-7032-EVX
Rocker Switches & Paddle Switches ON-OFF-ON SPDT S ...
Mountain Switch
1: $7.07
107-DS850K-0G
Rocker Switches & Paddle Switches 5A/125V W/GREEN ...
Mountain Switch
1: $3.55
103-7021-EVX
Rocker Switches & Paddle Switches ON-ON DPDT Right
Mountain Switch
1: $5.92
R13-66A-02-BB2
Rocker Switches & Paddle Switches SPST OFF-ON BLAC ...
Shin Chin
1: $1.05
107-DS850K-00
Rocker Switches & Paddle Switches SPST 5A/125V BLA ...
Mountain Switch
1: $1.82
107-DS850K-02
Rocker Switches & Paddle Switches SPST 5A/125V ON- ...
Mountain Switch
1: $2.47

167387259 171030384