Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
103-7010-EVX
Manufacturer Part #:

103-7010-EVX

Manufacturer:

Description: Rocker Switches & Paddle Switches (ON)-OFF-(ON) SPDT
Silverlight Page 1,894, Mouser Enhanced Catalog
PDF Page 1,894, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Mountain Switch
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant By Exemption Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 V
Actuator: Rocker
Color: Black
Terminal Seal: Epoxy
Contact Plating: Tin
Illumination: Not Illuminated
Contact Rating: 2 A at 250 V
Housing Material: Stainless steel
Operating Temperature Range: - 30 C to + 85 C
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.83
  50: $3.19
  100: $2.90
  500: $2.64
  1,000: $2.27
  2,000: $2.20
  5,000: $2.10
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL082CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
HDSP-521E
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $1.32
8520-4500PL
Headers & Wire Housings 20P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.88
HDSP-5501
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $2.75
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
158X104
Film Capacitors .1uF MET POLY CAP
Cornell Dubilier
1: $0.83
PSMN4R3-30PL,127
MOSFET N-CH 30V 4.3 mOhm Logic Level MOSFET
NXP Semiconductors
1: $1.00
TAP104K035SCS
Tantalum Capacitors - Solid Leaded 35volts 0.1uF 1 ...
AVX
1: $0.46
ZVP2106A
MOSFET P-Chnl 60V
Diodes Inc.
1: $0.88
JD7509P
Keylock Switches KEYLOCK SWITCH SPST
Apem
1: $16.30
RZ03-1A4-D012
General Purpose Relays 1 Form A 12 V 16 A
TE Connectivity / Schrack
1: $2.44
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
1N914BTR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
2N3904TF
Transistors Bipolar - BJT NPN 40V 200mA
Fairchild Semiconductor
1: $0.18
NKA0303SC
DC/DC Converters 1W 3.3V to +/-3.3V Dual Output
Murata Power Solutions
1: $7.61
RR71C151MDN1
Aluminum Organic Polymer Capacitors 16V 150uF 7Moh ...
Nichicon
1: $0.91
UPW1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.30
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
MJE800STU
Transistors Darlington NPN Si Transistor Epitaxial ...
Fairchild Semiconductor
1: $0.59
103-7007-EVX
Rocker Switches & Paddle Switches ON-ON SPDT Verti ...
Mountain Switch
1: $3.91

171030384 167387259