|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
101-TS6824T3605-EV
Manufacturer Part #:

101-TS6824T3605-EV

Manufacturer:

Description:
Tactile Switches 6x6 360gf TRANSPARNT
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: Mountain Switch
Mounting Style: SMD/SMT
Stem Height: 5.2 mm
Operating Force: 3.5 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Gull Wing Lead
Color: Black
Series: TS68
Packaging: Tube
Contact Plating: Silver
Height: 5.2 mm
Length: 6.3 mm
Operating Temperature Range: - 25 C to + 70 C
Factory Pack Quantity: 75
Width: 6.2 mm
Unit Weight: 0.008836 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1050
Multiples: 75
Pricing (USD)
$0.38
$0.33
$0.31
$0.26
$0.24

To add to a project, please Log In.

167387259 133639882 171030384 189371948