|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
101-TS6424T1603-EV
Manufacturer Part #:

101-TS6424T1603-EV

Manufacturer:

Description:
Tactile Switches 12SQ 160gf BROWN SMT
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: Mountain Switch
Mounting Style: SMD/SMT
Stem Height: 8.5 mm
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Gull Wing Lead
Color: Black
Series: TS64
Packaging: Tube
Contact Plating: Tin
Height: 4.3 mm
Length: 12 mm
Operating Temperature Range: - 25 C to + 70 C
Factory Pack Quantity: 40
Width: 12 mm
Unit Weight: 0.037390 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

189371948 133639882 171030384 167387259