Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
101-TS6111T1602-EV
Manufacturer Part #:

101-TS6111T1602-EV

Manufacturer:

Description: Tactile Switches 6x6mm 160gf BROWN
Silverlight Page 1,838, Mouser Enhanced Catalog
PDF Page 1,838, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 160 gf
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Mounting Style: Through Hole
Stem Height: 5 mm
Illumination: Not Illuminated
Packaging: Bulk
Operating Temperature Range: - 25 C to + 70 C
Series: TS
Factory Pack Quantity: 100
Termination Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,517 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  50: $0.11
  100: $0.09
  500: $0.08
  1,000: $0.07
  2,000: $0.068
  5,000: $0.065
  10,000: $0.06
  25,000: $0.055

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.22
NHD-0216K1Z-NSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.90
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
SKQUAAA010
Multi-Directional Switches 4-direction 10mm 160gf ...
ALPS
1: $1.00
161-2052
RCA Phono Connectors RCA PHONO JACK
Kobiconn
1: $0.90
K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
T73YE103KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 10K
Vishay/Sfernice
1: $0.80
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
KA7805AETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.65
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
VS-1N5817
Schottky Diodes & Rectifiers 1.0 Amp 20 Volt
Vishay Semiconductors
1: $0.21
K103K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.28
1N4001GP-E3/73
Rectifiers Vr/50V Io/1A Glass Passivated
Vishay Semiconductors
1: $0.13
AWCR-16.00MD
Resonators 16MHz 5V
ABRACON
1: $0.32
161-0250-E
Phone Connectors PHONEJACK 2.5MM MONO
Kobiconn
1: $0.85
FDP7030BL
MOSFET N-Ch PowerTrench Logic Level
Fairchild Semiconductor
1: $1.49
MF1/4DC4701F
Metal Film Resistors - Through Hole 4.7K 1% 100PPM
KOA Speer
1: $0.06
UHC1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.29
NTCLE203E3103FB0
Thermistors - NTC 10K OHM 1%
Vishay/BC Components
1: $1.61

167387259 171030384