|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
101-TS4311T3202-EV
Manufacturer Part #:

101-TS4311T3202-EV

Manufacturer:

Description:
Tactile Switches 3.5x6mm 320gf SALMON
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: Mountain Switch
Mounting Style: Through Hole
Stem Height: 3 mm
Operating Force: 320 g
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Solder Pin
Color: Salmon
Series: TS43
Packaging: Tube
Contact Plating: Silver
Height: 4.3 mm
Length: 6 mm
Operating Temperature Range: - 25 C to + 70 C
Factory Pack Quantity: 135
Width: 3.5 mm
Unit Weight: 0.005485 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1080
Multiples: 1080
Pricing (USD)
$0.17
$0.15
$0.13
$0.12
$0.11

To add to a project, please Log In.

189371948 133639882 167387259 171030384