Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
101-61-05-025ST-EV
Manufacturer Part #:

101-61-05-025ST-EV

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 5A STRAIGHT 25G
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Mountain Switch
Actuator: Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Operating Force: 0.5 N
Termination Style: Solder Lug
Series: 101
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Omron Electronics

Manufacturer Part #:
Description:
Basic / Snap Action Switches Hinge Lever 50gf 5A SPDT Solder

Compare With Current Part

167387259 171030384 174723402