Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
101-5439-EV
Manufacturer Part #:

101-5439-EV

Manufacturer:

Description: Encoders 12 PULSE/24 DETENT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Pulses per Revolution: 12 PPR
Number of Detents: 24
Mounting Style: Through Hole
Termination Style: Solder Pin
With Switch: With
Supply Voltage: 10 VDC
Operating Temperature Range: - 10 C to + 60 C
Packaging: Bulk
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
969 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 969 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  25: $0.834
  50: $0.762
  100: $0.69
  500: $0.639
  1,000: $0.566
  2,500: $0.525
  5,000: $0.484
  10,000: $0.443

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STB57N65M5
MOSFET N-Ch 650V 0.056 Ohm 42 A MDmesh V
STMicroelectronics
1: $12.11
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.77
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
MAX16821BATI+
LED Lighting Drivers Synchronous HB w/Rapid Curren ...
Maxim Integrated
1: $6.78
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
DEBB33A102KA2B
Ceramic Disc Capacitors 1000pF 1000volts B 10%
Murata Electronics
1: $0.33
PCM12SMTR
Slide Switches 0.3A SPDT ON-ON
C&K Components
1: $0.85
74ALVC164245DL,118
Bus Transceivers 16-BIT 5-3 V LEVEL SHFT XCVR 3
NXP Semiconductors
1: $0.93
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
MAX4090AAXT+T
Video Amplifiers 3V/5V 6dB Video Buff w/Sync-Tip C ...
Maxim Integrated
1: $1.27
SN74LVC8T245DBR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
132114
RF Connectors SMA STRAIGHT PLUG 316/174 GOLD
Amphenol Connex
1: $3.43
TJA1040T/VM,118
CAN Interface IC CAN 1MBd Power Down/ Standby 5V 8 ...
NXP Semiconductors
1: $0.75
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
CM519-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF Tuning Fork
Citizen
1: $1.12
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24


This product is also available in:
000000001