|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
101-0262-EV
Manufacturer Part #:

101-0262-EV

Manufacturer:

Description:
Tactile Switches TACTILE SWITCH 6X6MM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mountain Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Stem Height: 5 mm
Brand: Mountain Switch
Actuator: Round
Operating Force: 1.3 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Termination Style: Solder Pin
Color: Black
Series: 101
Contact Plating: Silver
Height: 5 mm
Length: 6 mm
Operating Temperature Range: - 25 C to + 70 C
Factory Pack Quantity: 1000
Width: 6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

171030384 167387259