Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
946-MPM3810GQBP
Manufacturer Part #:

MPM3810GQB-P

Manufacturer:

Description: Voltage Regulators - Switching Regulators 6V 4MHz 1A Sync Step-Down Converter
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Monolithic Power Systems (MPS)
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Output Voltage: Adj
Output Current: 1.2 A
Number of Outputs: 1
Mounting Style: SMD/SMT
Package / Case: QFN-12
Brand: Monolithic Power Systems (MPS)
Input Voltage: 6.5 V
Input Voltage MIN: 2.5 V
Packaging: Reel
Series: MPM3810GQB
Shutdown: Shutdown
Factory Pack Quantity: 500
Supply Current: 17 uA
Supply Voltage - Min: 2.5 V
Topology: Buck
Type: Step Down Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
946-MPM3810GQBZ MPM3810GQB-Z REEL Non-Stocked $1.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
464 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.91
  25: $1.78
  100: $1.65
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $1.55
  1,000: $1.40
  2,000: $1.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MPM3805GQB-P
Voltage Regulators - Switching Regulators 6V 4MHz ...
Monolithic Power Systems (MPS)
1: $1.48
242121
RF Adapters - Between Series BNC JACK TO N PLUG AD ...
Amphenol Connex
1: $18.51
CC21
Test Leads BNC-ALLIGATOR CLIPS
B&K Precision
1: $11.50
GRM31CR60G107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $0.98
EN16-H20AF15
Encoders 16mm
BI Technologies / TT electronics
1: $1.34
GRM1555C1H130JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.11
5188
Test Leads BNC (F) / TEST CLIPS
Pomona Electronics
1: $15.75
MPM3810GQB-12-P
Voltage Regulators - Switching Regulators 6V Input ...
Monolithic Power Systems (MPS)
1: $1.82
MPM3810GQB-18-P
Voltage Regulators - Switching Regulators 6V Input ...
Monolithic Power Systems (MPS)
1: $1.82
GRM1555C1H110JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10


106911046 197847692 188492425Alternative Packaging