|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MP5512GV-Z

Manufacturer:

Description:
PMIC Solutions 21V, 4.5A, High-Efficiency Energy Storage and Management Unit
Share |
Manufacturer: Monolithic Power Systems (MPS)
Product Category: PMIC Solutions
Operating Supply Voltage: 21 V
Mounting Style: SMD/SMT
Package / Case: QFN-25
Brand: Monolithic Power Systems (MPS)
Description/Function: for SSD Applications
Input Voltage: 21 V
Operating Supply Current: 4.5 A
Product: PMU
Series: MP5512
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
946-MP5512GV-P MP5512GV-P Reel Non-Stocked Lead-Time 2 Weeks $10.87 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

Popular Searches: 1 Output PMIC Solutions
000000001Alternative Packaging