|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
946-MP3301GJ-P
Manufacturer Part #:

MP3301GJ-P

Manufacturer:

Description:
LED Lighting Drivers 700mA, 36Vout,1.3MHz Boost WLED Driver
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 577, Mouser Online Catalog
PDF Page 577, PDF Catalog Page
MP3301GJ-P Datasheet MP3301GJ-P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6 V
Operating Frequency: 1.3 MHz
Output Current: 700 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23-5
Brand: Monolithic Power Systems (MPS)
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Type: Constant Current
Packaging: Reel
Pd - Power Dissipation: 0.57 W
Product: LED Lighting Drivers
Series: MP3301
Factory Pack Quantity: 500
Supply Current - Max: 900 uA
Topology: Boost
Type: LED Driver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
946-MP3301GJ-Z MP3301GJ-Z Reel In Stock $1.46 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
BCR 320U E6327 LED Lighting Drivers 31,285
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,644
KMZ49,118 Board Mount Hall Effect / Magnetic Sensors 33,428
1-2199298-4 IC & Component Sockets 63,402
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,618
CAT4139TD-GT3 LED Lighting Drivers 16,214
CPC1017NTR Solid State Relays - PCB Mount 37,430
DLW43SH110XK2L Common Mode Filters / Chokes 355
Real Time Availability
Stock:
447 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.76
10:
$1.47
100:
$1.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.998
$0.826
$0.767
$0.739
$0.683
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120067936 121159121 146259450 170638211 190687501 197847692 128534242 167623012 147914401 174755586 184967964Alternative Packaging