|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
946-MP28253ELLFP
Manufacturer Part #:

MP28253EL-LF-P

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 21V, 4A, 500kHz Sync Step-down Converter
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Monolithic Power Systems (MPS)
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-14
Output Voltage: 800 mV to 21 V
Output Current: 3 A
Number of Outputs: 1 Output
Input Voltage MAX: 21 V
Topology: Buck
Input Voltage MIN: 4.5 V
Switching Frequency: 500 kHz
Series: MP28253
Brand: Monolithic Power Systems (MPS)
Packaging: Reel
Factory Pack Quantity: 500
Type: Voltage Converters
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,643
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 466,236
C1608X5R0J106K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,517
ABM7-25.000MHZ-D2Y-T Crystals 12,453
DMP2006UFG-7 MOSFET 5,939
RK73H1ETTP4701F Thick Film Resistors - SMD 457,932
BLM18KG331SN1D EMI Filter Beads, Chips & Arrays 10,903
GJM1555C1H180FB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,337
RK73H1ETTP1302F Thick Film Resistors - SMD 53,447
RK73H1ETTP3301F Thick Film Resistors - SMD 93,739
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Monolithic Power Systems (MPS)

Manufacturer Part #:
Description:
Voltage Regulators - Switching Regulators 3A 4.2-20V Fast Tran Synch Step-Down

000000001