|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98898-1039
Manufacturer Part #:

98898-1039

Manufacturer:

Description:
Automotive Connectors UCC2 TERM F 14-18AWG REEL of 12000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Number of Positions: -
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge Range: 18 AWG - 14 AWG
Series: 98898
Brand: Molex
Contact Material: Copper
Contact Type: Receptacle
Current Rating: -
Packaging: Reel
Factory Pack Quantity: 12000
Tradename: NSCC
Voltage Rating: 14 V
Part # Aliases: 0988981039
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-98898-1039-LP 98898-1039 (Loose Piece) Bulk Non-Stocked $0.22 12000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
501193-3000 Headers & Wire Housings 125,000
504052-0098 Headers & Wire Housings 18,000
33481-0601 Automotive Connectors 7,402
828904-1 Automotive Connectors 29,007
54200608 Automotive Connectors 2,163
16-02-1111 Headers & Wire Housings 20,000
98819-1021 Automotive Connectors 4,653
39-01-2180 Headers & Wire Housings 4,742
98898-1029 Automotive Connectors 32,557
98821-1031 Automotive Connectors 891
Real Time Availability
Stock:
12,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 12000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 12000
Multiples: 12000
Pricing (USD)
Reel of 12000
$0.095

To add to a project, please Log In.

128140115 197347295 185821308 143080215 167858023 186413678 132632562 138329583 172639243 1941943435-0814-6falseAlternative Packaging