|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98898-1029
Manufacturer Part #:

98898-1029

Manufacturer:

Description:
Automotive Connectors Rcpt Term 2.8 UCC2 0 m 2.8 UCC2 0.34-0.68
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Gender: Female
Termination Style: Crimp
Contact Plating: Tin
Series: 98898
Brand: Molex
Contact Material: High Copper Alloy
Packaging: Reel
Factory Pack Quantity: 15200
Tradename: NSCC
Part # Aliases: 0988981029 2120509CA201H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12034413-B Automotive Connectors 28,829
IL-AG5-6S-S3C1 Automotive Connectors 3,571
98897-1119 Automotive Connectors 7,541
33012-2001 (Cut Strip) Automotive Connectors 3,900
98897-1109 Automotive Connectors 10,662
98897-1129 Automotive Connectors 882
98825-1061 Automotive Connectors 216
98821-1061 Automotive Connectors 914
98898-1039 (Cut Strip) Automotive Connectors 600
211CL3S1160 Automotive Connectors 16,437
Real Time Availability
Stock:
32,057 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.31
10:
$0.227
100:
$0.187
$0.156
$0.129
$0.113
Reel of 15200
To purchase full reel, order in multiples of 15200:
$0.108
$0.105

To add to a project, please Log In.

128140115 197347295 185821308 143080215 167858023 186413678 194194343 132632562 138329583 172639243