Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-98897-1129
Manufacturer Part #:

98897-1129

Manufacturer:

Description:
Automotive Connectors SCC RCPT TERM 1.5 2X0.5-2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Female
Termination Style: Crimp
Contact Plating: Tin
Series: 98897
Contact Material: Copper
Packaging: Reel
Factory Pack Quantity: 19600
Tradename: NSCC
Part # Aliases: 0988971129
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
175265-1 Automotive Connectors 106,606
98898-1029 Automotive Connectors 14,520
98897-1119 Automotive Connectors 18,763
98823-1011 Automotive Connectors 1,013
98897-1109 Automotive Connectors 18,337
98898-1049 Automotive Connectors 7,680
TJF-X Cable Mounting & Accessories 128
98816-1011 Automotive Connectors 234
98821-1061 Automotive Connectors 1,845
98825-1061 Automotive Connectors 1,278
Real Time Availability
Stock:
16,964 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.13
  10: $0.093
  100: $0.084
  500: $0.078
  1,000: $0.071
  2,000: $0.065
  5,000: $0.058
  10,000: $0.057
Reel of 24500
To purchase full reel, order in multiples of 24500:
  24,500: $0.057

To add to a project, please Log In.

128140115 197347295 185821308 167858023 186413678 143080215 132632562 138329583 172639243 194194343