|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98658-1212
Manufacturer Part #:

98658-1212

Manufacturer:

Description:
Automotive Connectors MOX RCPT CONT 0.75MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Female
Termination Style: Crimp
Contact Plating: Tin
Series: 98658
Contact Material: Copper Nickel Silicon, Stainless Steel
Current Rating: 7.5 A
Packaging: Reel
Factory Pack Quantity: 10000
Tradename: MOX
Part # Aliases: 0986581212
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
64325-1010 Automotive Connectors 46,192
1241765-2 Automotive Connectors 263
1355526-2 Automotive Connectors 1,847
98823-1011 Automotive Connectors 927
98298-0004 Automotive Connectors 2,628
2-1355524-3 Automotive Connectors 1,061
98897-1119 Automotive Connectors 7,541
98193-0001 Automotive Connectors 973
C1938R Fuse Holder 41
SNAC-A081T-M2.8 Automotive Connectors 8,610
Real Time Availability
Stock:
13,799 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.12
10:
$0.114
100:
$0.102
500:
$0.098
$0.086
$0.077
$0.065
Reel of 10000
To purchase full reel, order in multiples of 10000:
$0.054

To add to a project, please Log In.

136062431 197347295 185821308 143080215 167858023 132632562 138329583 172639243 186413678 194194343