|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98655-1001
Manufacturer Part #:

98655-1001

Manufacturer:

Description:
Automotive Connectors CMC Wr Cap PA 48Ckt CMC Wr Cap PA 48Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Accessories
Number of Positions: 48 Position
Gender: Female
Termination Style: Press Fit
Series: 98655
Housing Material: Polyamide (PA)
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: CMC
Type: Wire Cap
Part # Aliases: 0986551001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
64320-1311 Automotive Connectors 436
64320-3311 Automotive Connectors 356
64320-1315 Automotive Connectors 218
64320-1301 Automotive Connectors 2,696
Real Time Availability
Stock:
1,099 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1099 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.10
10:
$0.873
100:
$0.759
500:
$0.683
$0.608
$0.551

To add to a project, please Log In.

197347295 132632562 138329583 172639243 143080215 186413678 167858023 194194343