|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98267-0453
Manufacturer Part #:

98267-0453

Manufacturer:

Description:
FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 TypeA 28P
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 28
Pitch: 1 mm
Cable Length: 0.152 m
Current Rating: 1.2 A
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Contact Plating: Tin
Jacket Material: Polyamide (PA)
Packaging: Bulk
Series: 98267
Factory Pack Quantity: 1000
Temperature Range: - 40 C to + 105 C
Tradename: Premo-Flex
Part # Aliases: 0982670453
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B78416A2232A003 Transformers Audio & Signal 3,964
IRM-45-12ST AC/DC Power Modules 84
IRM-60-12 AC/DC Power Modules 39
PIC18F2431-I/SO 8-bit Microcontrollers - MCU 1,801
LM2940CS-12/NOPB LDO Voltage Regulators 1,081
RPS-60-12 Switching Power Supplies 97
G2R-2-DC48 General Purpose Relays 289
B82802A12A315 Power Transformers 284
A6SN-1104 DIP Switches / SIP Switches 726
OPA2889ID High Speed Operational Amplifiers 282
Real Time Availability
Stock:
813 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 813 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
10:
$2.77
100:
$2.49
500:
$2.24
$1.98
$1.67
$1.44

To add to a project, please Log In.

143080215 157845746 172639243 154999308 167858023 179804822