Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-98266-0546
Manufacturer Part #:

98266-0546

Manufacturer:

Description:
FFC / FPC Jumper Cables 50CKT PREMO-FLX FFC JUMPER 0.50MM TYPE D
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 50
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Opposite Side Contacts
Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660546
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1565917-4 IC & Component Sockets 6,314
54132-5062 FFC & FPC Connectors 5,717
XF3M-5015-1B FFC & FPC Connectors 1,291
HI0603P600R-10 EMI Filter Beads, Chips & Arrays 135,032
98266-0545 FFC / FPC Jumper Cables 440
A14162-15 Thermal Interface Products 49
658-35AB Heat Sinks 1,358
658-45AB Heat Sinks 977
APA1606ZGC Standard LEDs - SMD 7,050
687750050002 FFC / FPC Jumper Cables 86
Real Time Availability
Stock:
428 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.73
  50: $4.36
  100: $4.04
  250: $3.68
  500: $3.38

To add to a project, please Log In.


This product is also available in:
138480638 101987223 157845746 143080215 179804822 167858023 172639243