|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98266-0545
Manufacturer Part #:

98266-0545

Manufacturer:

Description:
FFC / FPC Jumper Cables 50CKT PREMO-FLX FFC JUMPER 0.50MM TYPE A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Conductors: 50
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660545
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,610
XF2M-5015-1A FFC & FPC Connectors 9,526
XF3M-5015-1B FFC & FPC Connectors 2,750
98266-0546 FFC / FPC Jumper Cables 352
ASDM1-1.8432MHZ-LC-T Standard Clock Oscillators 745
15166-0127 FFC / FPC Jumper Cables 664
15166-0435 FFC / FPC Jumper Cables 384
501784-5009 FFC & FPC Connectors 3,026
687750050002 FFC / FPC Jumper Cables 49
Real Time Availability
Stock:
387 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.61
10:
$4.29
100:
$3.94
250:
$3.63
500:
$3.32
$2.89
$2.75

To add to a project, please Log In.


This product is also available in:
138480638 101987223 143080215 157845746 167858023 179804822 172639243