Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-98266-0436
Manufacturer Part #:

98266-0436

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 40CKT TYPE-D HI-TEMP
Mouser Online Catalog Page 1,809, Mouser Online Catalog
PDF Page 1,809, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 40
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Opposite Side Contacts
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660436
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,646 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.82
  10: $4.04
  100: $3.46
  250: $3.19
  500: $2.56

To add to a project, please Log In.


This product is also available in:
138480638 101987223 143080215 157845746 167858023 179804822 172639243