|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98266-0435
Manufacturer Part #:

98266-0435

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 40CKT TYPE-A HI-TEMP
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
98266-0435 Datasheet 98266-0435 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 40
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660435
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP4GMCSH4-B Memory Cards 2,003
4-1734839-0 FFC & FPC Connectors 12,306
FH28-40S-0.5SH(05) FFC & FPC Connectors 2,935
XF2M-4015-1A FFC & FPC Connectors 15,603
BSS138 MOSFET 119,255
LS R976-NR-1 Standard LEDs - SMD 168,046
62684-401100ALF FFC & FPC Connectors 1,013
98266-0436 FFC / FPC Jumper Cables 1,253
98266-0431 FFC / FPC Jumper Cables 4
15166-0429 FFC / FPC Jumper Cables 726
Real Time Availability
Stock:
592 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.77
10:
$4.05
100:
$3.81
250:
$3.32
500:
$3.22
$2.61
$2.57

To add to a project, please Log In.

138480638 101987223 157845746 154999308 167858023 172639243 143080215 179804822