|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-98266-0347
Manufacturer Part #:

98266-0347

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 32CKT TYPE-A HI-TEMP
Mouser Online Catalog Page 1,809, Mouser Online Catalog
PDF Page 1,809, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 32
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660347
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20PU 8-bit Microcontrollers - MCU 19,358
78171-0002 Headers & Wire Housings 44,972
ATMEGA16U2-AU 8-bit Microcontrollers - MCU 5,302
MAX532BCWE+ Digital to Analog Converters - DAC 667
FH12S-40S-0.5SH(55) FFC & FPC Connectors 7,344
NHD-5.7-320240WFB-ETXI#-1 TFT Displays & Accessories 119
98266-0346 FFC / FPC Jumper Cables 669
98266-0127 FFC / FPC Jumper Cables 984
15020-0269 FFC / FPC Jumper Cables 504
15020-0209 FFC / FPC Jumper Cables 91
Real Time Availability
Stock:
573 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.39
  10: $4.60
  100: $3.84
  250: $3.43
  500: $3.14
  1,000: $2.73

To add to a project, please Log In.


This product is also available in:
138480638 101987223 157845746 172639243 179804822 143080215 167858023