Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-98266-0216
Manufacturer Part #:

98266-0216

Manufacturer:

Description: FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 20CKT TYPE-D HI-TEMP
Silverlight Page 1,711, Mouser Enhanced Catalog
PDF Page 1,711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 20
Cable Length: 0.152 m
Contact Location: Opposite Side Contacts
Pitch: 0.5 mm
Current Rating: 0.5 A
Voltage Rating: 60 V
Contact Material: Copper
Contact Plating: Tin
Housing Material: Polyester
Mounting Style: Cable
Packaging: Bag
Product Type: Flex Jumpers
Series: 98266
Factory Pack Quantity: 1000
Wire Type: FFC
Part # Aliases: 0982660216
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 250 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.78
  10: $3.40
  100: $3.06
  250: $2.75
  500: $2.04
  1,000: $1.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-100-BULK
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $23.50
TPS5420D
DC/DC Switching Regulators 5.5 to 36V 2A Step Down ...
Texas Instruments
1: $4.61
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
PTH08T230WAD
DC/DC Converters 6A 2.2-5.5V Input Non Isolated PO ...
Texas Instruments
1: $15.62
NAC3FCB
Standard Circular Connector CABLE TYPE GRAY
Neutrik
1: $6.96
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
MAX3232CPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.50
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
1812L125DR
Resettable Fuses 1812 15V 1.25A
Littelfuse
1: $0.51
E-L6219DS013TR
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $3.36
ATMEGA328P-MU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
51374-2073
FFC & FPC Connectors .5MM FPC 20 POS VERT SMT ZIF ...
Molex
1: $2.08
L293DD013TR
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $4.68
AT32UC3A1256-AUT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $13.57
98266-0106
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 10CKT T ...
Molex
1: $2.93
98266-0215
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 20CKT T ...
Molex
1: $3.30
21020-0212
FFC / FPC Jumper Cables 0.5mm JUMPER 20POS Type D ...
Molex
1: $2.92
98266-0105
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 10CKT T ...
Molex
1: $2.93
21020-0207
FFC / FPC Jumper Cables 0.5MM FFC JUMPER
Molex
1: $2.89


This product is also available in:
138480638 101987223