|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98266-0215
Manufacturer Part #:

98266-0215

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 20CKT TYPE-A HI-TEMP
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
98266-0215 Datasheet 98266-0215 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 20
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660215
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP3417CKTR-G1 Voltage Regulators - Switching Regulators 8,047
XF2J-2024-11A FFC & FPC Connectors 2,367
ERJ-2GE0R00X Thick Film Resistors - SMD 1,230,613
CRCW040210K0FKED Thick Film Resistors - SMD 951,387
52746-2071 FFC & FPC Connectors 1,458
LHUV-0400-0500 High Power LEDs - Single Color 155
98266-0216 FFC / FPC Jumper Cables 673
98267-0365 FFC / FPC Jumper Cables 1,043
15020-0219 FFC / FPC Jumper Cables 519
15020-0211 FFC / FPC Jumper Cables 340
Real Time Availability
Stock:
1,021 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.06
10:
$2.77
100:
$2.63
250:
$2.30
500:
$2.19
$1.91

To add to a project, please Log In.

138480638 101987223 143080215 157845746 154999308 172639243 167858023 179804822