|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98266-0172
Manufacturer Part #:

98266-0172

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 16CKT TYPE-D HI-TEMP
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
98266-0172 Datasheet 98266-0172 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 16
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Opposite Side Contacts
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660172
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1005S221ETD25 EMI Filter Beads, Chips & Arrays 9,724
BMI055 IMUs - Inertial Measurement Units 15,771
0443167251 Ferrite Clamp On Cores 36,262
BMX055 IMUs - Inertial Measurement Units 2,433
ST-LINK/V2 Programmers - Processor Based 51
503480-1600 FFC & FPC Connectors 5,361
52559-1652 FFC & FPC Connectors 2,220
FH12A-16S-0.5SH(55) FFC & FPC Connectors 2,119
98266-0171 FFC / FPC Jumper Cables 573
Real Time Availability
Stock:
262 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.44
10:
$3.10
100:
$2.79
250:
$2.51
500:
$2.15
$1.75

To add to a project, please Log In.

138480638 101987223 143080215 179804822 172639243 154999308 157845746 167858023