|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98266-0163
Manufacturer Part #:

98266-0163

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 51MM JUMPER 16CKT TYPE-A HI-TEMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 16
Pitch: 0.5 mm
Cable Length: 0.051 m
Current Rating: 500 mA
Voltage Rating: 60 V
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660163
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EA DOGM128W-6 LCD Graphic Display Modules & Accessories 2,310
AD1582BRTZ-REEL7 Voltage References 10,626
EK-TM4C1294XL Development Boards & Kits - ARM 524
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
ADA4896-2ARMZ High Speed Operational Amplifiers 1,384
MAX17048G+ Battery Management 912
MAX3232ESE+ RS-232 Interface IC 4,249
503480-1600 FFC & FPC Connectors 5,361
98266-0171 FFC / FPC Jumper Cables 573
15020-0163 FFC / FPC Jumper Cables 1,395
Real Time Availability
Stock:
528 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.46
10:
$2.94
100:
$2.58
250:
$2.30
500:
$2.07
$1.85
$1.64

To add to a project, please Log In.

138480638 101987223 143080215 157845746 154999308 167858023 172639243 179804822