|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98266-0106
Manufacturer Part #:

98266-0106

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 10CKT TYPE-D HI-TEMP
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
98266-0106 Datasheet 98266-0106 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 10
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Opposite Side Contacts
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660106
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,596
LIS3DHTR Accelerometers 27,667
NUCLEO-F411RE Development Boards & Kits - ARM 228
1-1734592-0 FFC & FPC Connectors 7,845
63429-202LF Headers & Wire Housings 8,182
98266-0105 FFC / FPC Jumper Cables 1,202
98266-0116 FFC / FPC Jumper Cables 1,055
6004164 Cable Mounting & Accessories 546
Real Time Availability
Stock:
552 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.59
10:
$2.14
100:
$1.87
250:
$1.71
500:
$1.58
$1.36

To add to a project, please Log In.

101987223 138480638 157845746 154999308 172639243 143080215 167858023 179804822