|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-98266-0083
Manufacturer Part #:

98266-0083

Manufacturer:

Description:
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 8CKT TYPE-A HI-TEMP
Mouser Online Catalog Page 1,751, Mouser Online Catalog
PDF Page 1,751, PDF Catalog Page
98266-0083 Datasheet 98266-0083 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC / FPC Jumper Cables
RoHS: RoHS Compliant Details
Brand: Molex
Number of Conductors: 8
Pitch: 0.5 mm
Cable Length: 0.152 m
Current Rating: 500 mA
Voltage Rating: 60 V
Contact Location: Same Side Contacts
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Packaging: Bulk
Series: 98266
Factory Pack Quantity: 1000
Tradename: Premo-Flex
Part # Aliases: 0982660083
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
59453-081110EDHLF FFC & FPC Connectors 5,905
15166-0079 FFC / FPC Jumper Cables 1,379
98266-0105 FFC / FPC Jumper Cables 1,202
98266-0127 FFC / FPC Jumper Cables 744
15166-0077 FFC / FPC Jumper Cables 762
687608050002 FFC / FPC Jumper Cables 126
687708200002 FFC / FPC Jumper Cables 71
PIC32MX270F256B-50I/ML 32-bit Microcontrollers - MCU 117
Real Time Availability
Stock:
420 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.84
10:
$2.58
100:
$2.18
250:
$2.11
500:
$2.05
$1.80

To add to a project, please Log In.

101987223 138480638 157845746 172639243 143080215 154999308 167858023 179804822